
MAX9765ETJ+ | |
|---|---|
DigiKey Part Number | MAX9765ETJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9765ETJ+ |
Description | IC AMP CLSS AB STER 750MW 32TQFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 32-TQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, I2C, Input Multiplexer, Microphone, Mute, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 32-TQFN (5x5) |
Output Type 2-Channel (Stereo) with Stereo Headphones | Package / Case 32-WFQFN Exposed Pad |
Max Output Power x Channels @ Load 750mW x 2 @ 4Ohm; 65mW x 2 @ 16Ohm | Base Product Number |

