


MAX9741ETN+TD | |
---|---|
DigiKey Part Number | MAX9741ETN+TD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9741ETN+TD |
Description | IC AMP CLASS D STEREO 12W 56TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 56-TQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9741ETN+TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 12W x 2 @ 8Ohm | |
Voltage - Supply | 10V ~ 25V | |
Features | Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 56-TQFN (8x8) | |
Package / Case | 56-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 3,81380 € | 9 534,50 € |
Unit Price without VAT: | 3,81380 € |
---|---|
Unit Price with VAT: | 4,57656 € |