Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 32-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9736BETJ+T

DigiKey Part Number
175-MAX9736BETJ+TTR-ND - Tape & Reel (TR)
175-MAX9736BETJ+TCT-ND - Cut Tape (CT)
175-MAX9736BETJ+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9736BETJ+T
Description
IC AMP D MONO/STEREO 15W 32TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 32-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX9736BETJ+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
8V ~ 28V
Manufacturer
Analog Devices Inc./Maxim Integrated
Features
Depop, Mute, Short-Circuit and Thermal Protection, Shutdown
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
32-TQFN (5x5)
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Package / Case
32-WFQFN Exposed Pad
Max Output Power x Channels @ Load
15W x 1 @ 4Ohm; 7.5W x 2 @ 8Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 302
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,40000 €6,40 €
104,94000 €49,40 €
254,57480 €114,37 €
1004,17400 €417,40 €
2504,05708 €1 014,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,67267 €9 181,68 €
Manufacturers Standard Package
Unit Price without VAT:6,40000 €
Unit Price with VAT:7,68000 €