20 QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9727EEP+

DigiKey Part Number
MAX9727EEP+-ND
Manufacturer
Manufacturer Product Number
MAX9727EEP+
Description
IC AMP CLASS AB QUAD 20QSOP
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class AB 20-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX9727EEP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
-
Voltage - Supply
2.7V ~ 5.5V
Features
Depop, Differential Inputs, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
20-QSOP
Package / Case
20-SSOP (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types