
MAX9725DETC+ | |
---|---|
DigiKey Part Number | MAX9725DETC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9725DETC+ |
Description | IC AMP CLASS AB STER 25MW 12TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 12-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9725DETC+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 25mW x 2 @ 16Ohm | |
Voltage - Supply | 900mV ~ 1.8V | |
Features | Depop, Short-Circuit Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 12-TQFN (4x4) | |
Package / Case | 12-WQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 1,39000 € | 417,00 € |
Unit Price without VAT: | 1,39000 € |
---|---|
Unit Price with VAT: | 1,66800 € |