
MAX9725DETC+T | |
---|---|
DigiKey Part Number | 175-MAX9725DETC+TTR-ND - Tape & Reel (TR) 175-MAX9725DETC+TCT-ND - Cut Tape (CT) 175-MAX9725DETC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9725DETC+T |
Description | IC AMP CLASS AB STER 25MW 12TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 12-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9725DETC+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 25mW x 2 @ 16Ohm | |
Voltage - Supply | 900mV ~ 1.8V | |
Features | Depop, Short-Circuit Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 12-TQFN (4x4) | |
Package / Case | 12-WQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,63000 € | 2,63 € |
10 | 1,97500 € | 19,75 € |
25 | 1,80960 € | 45,24 € |
100 | 1,62760 € | 162,76 € |
250 | 1,54080 € | 385,20 € |
500 | 1,48848 € | 744,24 € |
1 000 | 1,44543 € | 1 445,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 1,27598 € | 3 189,95 € |
Unit Price without VAT: | 2,63000 € |
---|---|
Unit Price with VAT: | 3,15600 € |