
MAX9725DEBC+T | |
|---|---|
DigiKey Part Number | MAX9725DEBC+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9725DEBC+T |
Description | IC AMP CLASS AB STER 25MW 12UCSP |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 12-UCSP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9725DEBC+T Models |
Category | Voltage - Supply 900mV ~ 1.8V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Short-Circuit Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 12-UCSP |
Type Class AB | Package / Case 12-WFBGA, CSPBGA |
Output Type Headphones, 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 25mW x 2 @ 16Ohm |

