
MAX9723DETE+ | |
---|---|
DigiKey Part Number | MAX9723DETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9723DETE+ |
Description | IC AMP CLASS AB STER 60MW 16TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9723DETE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 60mW x 2 @ 16Ohm | |
Voltage - Supply | 1.8V ~ 3.6V | |
Features | Bass Boost, Depop, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-TQFN (4x4) | |
Package / Case | 16-WQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,87000 € | 2,87 € |
10 | 2,15900 € | 21,59 € |
75 | 1,81827 € | 136,37 € |
150 | 1,73913 € | 260,87 € |
300 | 1,67397 € | 502,19 € |
525 | 1,62987 € | 855,68 € |
1 050 | 1,58401 € | 1 663,21 € |
2 550 | 1,53696 € | 3 919,25 € |
5 025 | 1,50812 € | 7 578,30 € |
Unit Price without VAT: | 2,87000 € |
---|---|
Unit Price with VAT: | 3,44400 € |