
| MAX9722BETE+T | |
|---|---|
| DigiKey Part Number | MAX9722BETE+TTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MAX9722BETE+T | 
| Description | IC AMP CLSS AB STER 130MW 16TQFN | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-TQFN (3x3) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX9722BETE+T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Class AB | |
| Output Type | Headphones, 2-Channel (Stereo) | |
| Max Output Power x Channels @ Load | 130mW x 2 @ 32Ohm | |
| Voltage - Supply | 2.4V ~ 5.5V | |
| Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
| Mounting Type | Surface Mount | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Supplier Device Package | 16-TQFN (3x3) | |
| Package / Case | 16-WFQFN Exposed Pad | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 1,06498 € | 2 662,45 € | 
| 5 000 | 1,04307 € | 5 215,35 € | 
| 7 500 | 1,03211 € | 7 740,83 € | 
| Unit Price without VAT: | 1,06498 € | 
|---|---|
| Unit Price with VAT: | 1,27798 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France