16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9722BETE+T

DigiKey Part Number
MAX9722BETE+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9722BETE+T
Description
IC AMP CLSS AB STER 130MW 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX9722BETE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
130mW x 2 @ 32Ohm
Voltage - Supply
2.4V ~ 5.5V
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
16-TQFN (3x3)
Package / Case
16-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,06498 €2 662,45 €
5 0001,04307 €5 215,35 €
7 5001,03211 €7 740,83 €
Manufacturers Standard Package
Unit Price without VAT:1,06498 €
Unit Price with VAT:1,27798 €