Similar
Similar

MAX971CPA | |
|---|---|
DigiKey Part Number | MAX971CPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX971CPA |
Description | IC COMPARATOR 1 W/VOLT REF 8DIP |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX971CPA Models |
Category | Current - Quiescent (Max) 4µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tube | Hysteresis 50mV |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type with Voltage Reference | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Elements 1 | Mounting Type Through Hole |
Output Type Open-Drain | Supplier Device Package 8-PDIP |
Voltage - Supply, Single/Dual (±) 2.5V ~ 11V, ±1.25V ~ 5.5V | Base Product Number |
Voltage - Input Offset (Max) 10mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1440CN8#PBF | Analog Devices Inc. | 110 | LTC1440CN8#PBF-ND | 4,40000 € | Similar |
| LTC1440IN8#PBF | Analog Devices Inc. | 0 | 505-LTC1440IN8#PBF-ND | 3,15020 € | Similar |


