
MAX9700CETB+ | |
|---|---|
DigiKey Part Number | 505-MAX9700CETB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9700CETB+ |
Description | 1.2W, LOW-EMI, FILTERLESS, CLASS |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 10-TDFN (3x3) |
EDA/CAD Models | MAX9700CETB+ Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Strip | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Supplier Device Package 10-TDFN (3x3) |
Type Class D | Package / Case 10-WFDFN Exposed Pad |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 1.6W x 1 @ 6Ohm |

