
MAX4568EUK+T | |
|---|---|
DigiKey Part Number | 175-MAX4568EUK+TTR-ND - Tape & Reel (TR) 175-MAX4568EUK+TCT-ND - Cut Tape (CT) 175-MAX4568EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4568EUK+T |
Description | IC SWITCH SPST-NOX1 70OHM SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 70Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4568EUK+T Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 80ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 6pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 20pF, 12pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
On-State Resistance (Max) 70Ohm | Supplier Device Package SOT-23-5 |
Channel-to-Channel Matching (ΔRon) 500mOhm | Base Product Number |
Voltage - Supply, Single (V+) 1.8V ~ 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 3,09600 € | 30,96 € |
| 25 | 2,85160 € | 71,29 € |
| 100 | 2,58280 € | 258,28 € |
| 250 | 2,45764 € | 614,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,24676 € | 5 616,90 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,88400 € |

