
MAX96716FGTM/VY+T | |
|---|---|
DigiKey Part Number | 175-MAX96716FGTM/VY+TTR-ND - Tape & Reel (TR) 175-MAX96716FGTM/VY+TCT-ND - Cut Tape (CT) 175-MAX96716FGTM/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX96716FGTM/VY+T |
Description | MAX96716FGTM/VY+T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3Gbps Deserializer 1 Input 5 Output 48-SWTQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX96716FGTM/VY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 3Gbps | |
Input Type | GMSL | |
Output Type | CSI-2, MIPI | |
Number of Inputs | 1 | |
Number of Outputs | 5 | |
Voltage - Supply | 0.95V ~ 1.05V, 1.14V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-SWTQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,54000 € | 10,54 € |
| 10 | 8,28400 € | 82,84 € |
| 25 | 7,71920 € | 192,98 € |
| 100 | 7,09810 € | 709,81 € |
| 250 | 6,80204 € | 1 700,51 € |
| 500 | 6,62356 € | 3 311,78 € |
| 1 000 | 6,47667 € | 6 476,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,32165 € | 15 804,12 € |
| Unit Price without VAT: | 10,54000 € |
|---|---|
| Unit Price with VAT: | 12,64800 € |


