Video Amp, 3 Driver 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9511CEG+

DigiKey Part Number
MAX9511CEG+-ND
Manufacturer
Manufacturer Product Number
MAX9511CEG+
Description
IC AMP DRIVER 24QSOP
Customer Reference
Detailed Description
Video Amp 3 Driver 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX9511CEG+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
38 mA
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Output / Channel
40 mA
Packaging
Tube
Voltage - Supply, Single/Dual (±)
4.5V ~ 5.5V
Part Status
Obsolete
Mounting Type
Surface Mount
Applications
Driver
Package / Case
24-SSOP (0.154", 3.90mm Width)
Number of Circuits
3
Supplier Device Package
24-QSOP
Slew Rate
1100V/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types