
MAX9503MEEE+T | |
|---|---|
DigiKey Part Number | MAX9503MEEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9503MEEE+T |
Description | IC AMP FILTER 16QSOP |
Customer Reference | |
Detailed Description | Video Amp 1 Filter 16-QSOP |
EDA/CAD Models | MAX9503MEEE+T Models |
Category | Current - Supply 12 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output / Channel 50 mA |
Series | Voltage - Supply, Single/Dual (±) 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Applications Filter | Supplier Device Package 16-QSOP |
Number of Circuits 1 | Base Product Number |

