
MAX9491ETP095+ | |
|---|---|
DigiKey Part Number | MAX9491ETP095+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9491ETP095+ |
Description | IC PLL CLOCK GENERATOR 20TQFN |
Customer Reference | |
Detailed Description | PLL Clock Generator IC 200MHz 1 20-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX9491ETP095+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Generator | |
PLL | Yes | |
Input | LVCMOS, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |

