Comparator with Latch, Shutdown CMOS, Push-Pull, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX941CSA+T

DigiKey Part Number
MAX941CSA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX941CSA+T
Description
IC COMPARATOR 1 W/LATCH 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Latch, Shutdown CMOS, Push-Pull, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX941CSA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.15µA @ 5.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Quiescent (Max)
700µA
Packaging
Tape & Reel (TR)
CMRR, PSRR (Typ)
81.94dB CMRR, 81.94dB PSRR
Part Status
Active
Propagation Delay (Max)
80ns
Type
with Latch, Shutdown
Operating Temperature
0°C ~ 70°C
Number of Elements
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
CMOS, Push-Pull, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Supplier Device Package
8-SOIC
Voltage - Input Offset (Max)
2mV @ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 10 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,12286 €10 307,15 €
Manufacturers Standard Package
Unit Price without VAT:4,12286 €
Unit Price with VAT:4,94743 €