
MAX9372EKA+ | |
|---|---|
DigiKey Part Number | 505-MAX9372EKA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9372EKA+ |
Description | IC XLTR MS UNIDIR SOT-23-8 |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel SOT-23-8 |
EDA/CAD Models | MAX9372EKA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | LVTTL, TTL | |
Output Signal | LVPECL, PECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |

