Direct

MAX9316EWP+ | |
|---|---|
DigiKey Part Number | MAX9316EWP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9316EWP+ |
Description | IC CLK BUFFER 2:5 1.5GHZ 20SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 1.5 GHz 20-SOIC (0.295", 7.50mm Width) |
EDA/CAD Models | MAX9316EWP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:5 | |
Differential - Input:Output | Yes/Yes | |
Input | HSTL, LVECL, LVPECL | |
Output | LVECL, LVPECL | |
Frequency - Max | 1.5 GHz | |
Voltage - Supply | 3V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |


