
MAX9320BEUA+T | |
|---|---|
DigiKey Part Number | 505-MAX9320BEUA+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9320BEUA+T |
Description | IC CLK BUFFER 1:2 3GHZ 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Data IC 1:2 3 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9320BEUA+T Models |
Category | Output ECL, PECL, LVECL, LVPECL |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency - Max 3 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Data | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-uMAX/uSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
Input ECL, PECL, LVECL, LVPECL |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,25882 € | 20 647,05 € |
| Unit Price without VAT: | 8,25882 € |
|---|---|
| Unit Price with VAT: | 9,91058 € |

