
MAX9277GTM+ | |
---|---|
DigiKey Part Number | 505-MAX9277GTM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9277GTM+ |
Description | IC DESERIALIZ GMSL 3.12GBPS 48TQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.12Gbps Serializer 30 Input 1 Output 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9277GTM+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 3.12Gbps | |
Input Type | LVDS | |
Output Type | SMAART Wire | |
Number of Inputs | 30 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,16000 € | 21,16 € |
10 | 17,00000 € | 170,00 € |
25 | 15,96040 € | 399,01 € |
100 | 14,81870 € | 1 481,87 € |
260 | 14,25408 € | 3 706,06 € |
520 | 13,92960 € | 7 243,39 € |
Unit Price without VAT: | 21,16000 € |
---|---|
Unit Price with VAT: | 25,39200 € |