
MAX9277GTM+T | |
---|---|
DigiKey Part Number | 505-MAX9277GTM+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9277GTM+T |
Description | SERIALIZER WITH SERIAL LVDS INPU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.12Gbps Serializer 30 Input 1 Output 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9277GTM+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 3.12Gbps | |
Input Type | LVDS | |
Output Type | CML | |
Number of Inputs | 30 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.7V ~ 1.9V, 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 8,30837 € | 20 770,92 € |
Unit Price without VAT: | 8,30837 € |
---|---|
Unit Price with VAT: | 9,97004 € |