
MAX9257AEVKIT# | |
|---|---|
DigiKey Part Number | MAX9257AEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX9257AEVKIT# |
Description | EVAL BOARD FOR MAX9257A |
Customer Reference | |
Detailed Description | MAX9257A - Serializer Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, Other |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX9257A |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Discontinued at DigiKey | Contents Board(s), Cable(s) |
Type Interface | Base Product Number |
Function Serializer |

