Comparator Standard (General Purpose) CMOS, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX922CSA+T

DigiKey Part Number
MAX922CSA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX922CSA+T
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX922CSA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
50mA
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Quiescent (Max)
5µA
Packaging
Tape & Reel (TR)
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Part Status
Active
Propagation Delay (Max)
12µs
Type
Standard (General Purpose)
Operating Temperature
0°C ~ 70°C
Number of Elements
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
CMOS, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.5V ~ 11V, ±1.25V ~ 5.5V
Supplier Device Package
8-SOIC
Voltage - Input Offset (Max)
10mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,75626 €9 390,65 €
Manufacturers Standard Package
Unit Price without VAT:3,75626 €
Unit Price with VAT:4,50751 €