700Mbps Deserializer 1 Input 27 Output 48-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9218ETM+T

DigiKey Part Number
MAX9218ETM+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9218ETM+T
Description
IC DESERIALIZER LVDS 48-TQFN
Customer Reference
Detailed Description
700Mbps Deserializer 1 Input 27 Output 48-TQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MAX9218ETM+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Number of Outputs
27
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Function
Deserializer
Mounting Type
Surface Mount
Data Rate
700Mbps
Package / Case
48-WFQFN Exposed Pad
Input Type
LVDS
Supplier Device Package
48-TQFN (6x6)
Output Type
LVCMOS, LVTTL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types