
MAX9157EGJ+T | |
|---|---|
DigiKey Part Number | MAX9157EGJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9157EGJ+T |
Description | IC TRANSCEIVER HALF 4/4 32TQFN |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half LVDS 32-TQFN (5x5) |
EDA/CAD Models | MAX9157EGJ+T Models |
Category | Receiver Hysteresis 52 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 200Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol LVDS | Package / Case 32-WFQFN Exposed Pad |
Number of Drivers/Receivers 4/4 | Supplier Device Package 32-TQFN (5x5) |
Duplex Half | Base Product Number |

