
MAX9546ESA+ | |
---|---|
DigiKey Part Number | MAX9546ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9546ESA+ |
Description | IC AMP DRIVER 8SOIC |
Customer Reference | |
Detailed Description | Video Amp 1 Driver 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9546ESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Driver | |
Output Type | Differential | |
Number of Circuits | 1 | |
-3db Bandwidth | 18 MHz | |
Slew Rate | 70V/µs | |
Current - Supply | 64 mA | |
Voltage - Supply, Single/Dual (±) | 7.5V ~ 10V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |