Comparator Standard (General Purpose) Open-Drain 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9094AUD+T

DigiKey Part Number
505-MAX9094AUD+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9094AUD+T
Description
IC COMPARATOR 4 GEN PUR 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX9094AUD+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
35mA @ 5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Quiescent (Max)
400µA
Packaging
Tape & Reel (TR)
CMRR, PSRR (Typ)
90dB PSRR
Part Status
Active
Propagation Delay (Max)
110ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
4
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Output Type
Open-Drain
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Supplier Device Package
14-TSSOP
Voltage - Input Offset (Max)
7mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.25µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,92400 €4 810,00 €
Manufacturers Standard Package
Unit Price without VAT:1,92400 €
Unit Price with VAT:2,30880 €