
MAX9077EUA+T | |
|---|---|
DigiKey Part Number | 505-MAX9077EUA+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9077EUA+T |
Description | IC COMPARATOR 2 GEN PUR 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9077EUA+T Models |
Category | Current - Input Bias (Max) 0.005µA @ 5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 6.6µA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 82dB CMRR, 77dB PSRR |
Part Status Active | Propagation Delay (Max) 580ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.1V ~ 5.5V | Supplier Device Package 8-uMAX/uSOP |
Voltage - Input Offset (Max) 1mV @ 5V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,01163 € | 5 029,07 € |
| Unit Price without VAT: | 2,01163 € |
|---|---|
| Unit Price with VAT: | 2,41396 € |

