Direct

MAX9041AESA | |
|---|---|
DigiKey Part Number | MAX9041AESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX9041AESA |
Description | IC COMPARATOR 1 W/VOLT REF 8SOIC |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9041AESA Models |
Category | Current - Output (Typ) 8mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 72µA |
Packaging Tube | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 450ns |
Type with Voltage Reference | Hysteresis ±3mV |
Number of Elements 1 | Operating Temperature -40°C ~ 85°C |
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 5V | Supplier Device Package 8-SOIC |
Current - Input Bias (Max) 1pA @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9041AESA+ | Analog Devices Inc./Maxim Integrated | 180 | MAX9041AESA+-ND | 4,61000 € | Direct |


