
MAX9005EUA+ | |
|---|---|
DigiKey Part Number | MAX9005EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9005EUA+ |
Description | IC AMP COMP 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator IC Smart Card 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9005EUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Amplifier, Comparator | |
Applications | Smart Card | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,82180 € | 423,27 € |
| Unit Price without VAT: | 2,82180 € |
|---|---|
| Unit Price with VAT: | 3,38616 € |

