Direct

MAX9003EUA | |
|---|---|
DigiKey Part Number | MAX9003EUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX9003EUA |
Description | IC AMP COMP REF 8UMAX |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Smart Card 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9003EUA Models |
Category | Applications Smart Card |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Obsolete | Supplier Device Package 8-uMAX/uSOP |
Type Amplifier, Comparator, Reference | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9003EUA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX9003EUA+-ND | 8,29000 € | Direct |


