
MAX9003EUA+T | |
|---|---|
DigiKey Part Number | MAX9003EUA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9003EUA+T |
Description | IC AMP COMP REF 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Smart Card 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9003EUA+T Models |
Category | Applications Smart Card |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 8-uMAX/uSOP |
Type Amplifier, Comparator, Reference | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,43171 € | 13 579,27 € |
| Unit Price without VAT: | 5,43171 € |
|---|---|
| Unit Price with VAT: | 6,51805 € |

