Image for MAX8982MEWO+T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8982MEWO+T

DigiKey Part Number
MAX8982MEWO+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX8982MEWO+T
Description
IC REG PWR SUP ICERA 10OUT 42WLP
Customer Reference
Detailed Description
- Power Supply, ICERA E400, E450 Voltage Regulator IC 10 Output 42-WLP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
Programmable
Manufacturer
Analog Devices Inc./Maxim Integrated
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
42-WFBGA, WLBGA
Applications
Power Supply, ICERA E400, E450
Supplier Device Package
42-WLP
Voltage - Input
4.1V ~ 5.5V
Base Product Number
Number of Outputs
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable