
MAX8982EWO+T | |
|---|---|
DigiKey Part Number | MAX8982EWO+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8982EWO+T |
Description | IC REG PWR SUP ICERA 13OUT 42WLP |
Customer Reference | |
Detailed Description | - Power Supply, ICERA E400, E450 Voltage Regulator IC 13 Output 42-WLP |
Category | Voltage - Output Programmable |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 42-WFBGA, WLBGA |
Applications Power Supply, ICERA E400, E450 | Supplier Device Package 42-WLP |
Voltage - Input 4.1V ~ 5.5V | Base Product Number |
Number of Outputs 13 |

