
MAX8971EWP+T | |
|---|---|
DigiKey Part Number | MAX8971EWP+TTR-ND - Tape & Reel (TR) MAX8971EWP+TCT-ND - Cut Tape (CT) MAX8971EWP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8971EWP+T |
Description | IC BATT CHG LI-ION 1CELL 20WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-WLP (1.62x2.18) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8971EWP+T Models |
Category | Charge Current - Max 1.55A |
Manufacturer Analog Devices Inc./Maxim Integrated | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 7.5V |
Part Status Active | Interface I2C, USB |
Battery Chemistry Lithium Ion | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 20-WFBGA, WLBGA |
Programmable Features Current | Supplier Device Package 20-WLP (1.62x2.18) |
Fault Protection Over Voltage, Reverse Battery | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 10 | 2,94300 € | 29,43 € |
| 25 | 2,70920 € | 67,73 € |
| 100 | 2,45200 € | 245,20 € |
| 250 | 2,32932 € | 582,33 € |
| 500 | 2,32762 € | 1 163,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,13028 € | 5 325,70 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,65600 € |

