
MAX9172EKA+T | |
|---|---|
DigiKey Part Number | 175-MAX9172EKA+TTR-ND - Tape & Reel (TR) 175-MAX9172EKA+TCT-ND - Cut Tape (CT) 175-MAX9172EKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9172EKA+T |
Description | IC TRANSCEIVER 0/2 SOT238 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9172EKA+T Models |
Category | Data Rate 500Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case SOT-23-8 |
Protocol LVDS | Supplier Device Package SOT-23-8 |
Number of Drivers/Receivers 0/2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,86000 € | 8,86 € |
| 10 | 6,91600 € | 69,16 € |
| 25 | 6,43000 € | 160,75 € |
| 100 | 5,89560 € | 589,56 € |
| 250 | 5,81256 € | 1 453,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,22761 € | 13 069,03 € |
| Unit Price without VAT: | 8,86000 € |
|---|---|
| Unit Price with VAT: | 10,63200 € |

