
MAX892LEUA+T | |
|---|---|
DigiKey Part Number | 175-MAX892LEUA+TTR-ND - Tape & Reel (TR) 175-MAX892LEUA+TCT-ND - Cut Tape (CT) 175-MAX892LEUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX892LEUA+T |
Description | IC PWR SWITCH P-CHAN 1:1 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 250mA 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX892LEUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 250mA | |
Rds On (Typ) | 250mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-uMAX/uSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,41400 € | 34,14 € |
| 25 | 3,14880 € | 78,72 € |
| 100 | 2,85690 € | 285,69 € |
| 250 | 2,71784 € | 679,46 € |
| 500 | 2,63400 € | 1 317,00 € |
| 1 000 | 2,56499 € | 2 564,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,49218 € | 6 230,45 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,36400 € |

