


MAX8891EXK89+ | |
|---|---|
DigiKey Part Number | MAX8891EXK89+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8891EXK89+ |
Description | IC REG LINEAR 2.9V 150MA SC-70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8891EXK89+ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Packaging Bulk | PSRR 65dB (10kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.9V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.135V @ 120mA (Typ) | Base Product Number |

