


MAX8888EZK25T+T | |
|---|---|
DigiKey Part Number | MAX8888EZK25T+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8888EZK25T+T |
Description | IC REG LIN 2.5V 300MA TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8888EZK25T+T Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 65 µA |
Packaging Tape & Reel (TR) | PSRR 40dB (1kHz) |
Part Status Obsolete | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TSOT-23-5 |
Current - Output | Base Product Number |

