


MAX8882EUTAQ+T | |
|---|---|
DigiKey Part Number | 505-MAX8882EUTAQ+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8882EUTAQ+T |
Description | IC REG LIN 2.5/3.3V 160MA SOT-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 160mA, 160mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8882EUTAQ+T Models |
Category | Current - Quiescent (Iq) 265 µA |
Mfr | Current - Supply (Max) 170 µA |
Packaging Tape & Reel (TR) | PSRR 62dB (100Hz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SOT-23-6 |
Voltage - Output (Min/Fixed) 2.5V, 3.3V | Supplier Device Package SOT-23-6 |
Voltage Dropout (Max) 0.144V @ 80mA, 0.144V @ 80mA | Base Product Number |
Current - Output |

