Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 5A 32-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8855AETJ+

DigiKey Part Number
MAX8855AETJ+-ND
Manufacturer
Manufacturer Product Number
MAX8855AETJ+
Description
IC REG BUCK ADJ 5A DL 32TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 5A 32-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX8855AETJ+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
3.24V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
500kHz ~ 2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
32-TQFN (5x5)
Voltage - Input (Min)
2.25V
Base Product Number
Voltage - Input (Max)
3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1 380
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tube
QuantityUnit PriceExt Price
6013,20633 €792,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,20633 €
Unit Price with VAT:15,84760 €