
MAX8845WETC+ | |
|---|---|
DigiKey Part Number | MAX8845WETC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8845WETC+ |
Description | IC BATT CHG LI-ION 1CELL 12TQFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 12-TQFN (3x3) |
EDA/CAD Models | MAX8845WETC+ Models |
Category | Charge Current - Max 575mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Battery Pack Voltage 4.35V |
Packaging Tube | Voltage - Supply (Max) 7V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 12-WFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 12-TQFN (3x3) |
Fault Protection Over Voltage | Base Product Number |

