


MAX8840ELT29+T | |
|---|---|
DigiKey Part Number | 175-MAX8840ELT29+TTR-ND - Tape & Reel (TR) 175-MAX8840ELT29+TCT-ND - Cut Tape (CT) 175-MAX8840ELT29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8840ELT29+T |
Description | IC REG LINEAR 2.9V 150MA 6-UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-uDFN (1.5x1.0) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8840ELT29+T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 78dB ~ 54dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-WFDFN |
Voltage - Output (Min/Fixed) 2.9V | Supplier Device Package 6-uDFN (1.5x1.0) |
Voltage Dropout (Max) 0.135V @ 120mA (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,41300 € | 14,13 € |
| 25 | 1,28840 € | 32,21 € |
| 100 | 1,15200 € | 115,20 € |
| 250 | 1,08684 € | 271,71 € |
| 500 | 1,05328 € | 526,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,98116 € | 2 452,90 € |
| 5 000 | 0,96059 € | 4 802,95 € |
| 7 500 | 0,95030 € | 7 127,25 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,29200 € |

