
MAX8796GTJ+T | |
|---|---|
DigiKey Part Number | MAX8796GTJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8796GTJ+T |
Description | IC REG CTRLR INTEL IMVP6 32TQFN |
Customer Reference | |
Detailed Description | Quick-PWM™ Controller, Intel IMVP-6, IMVP-6+ Voltage Regulator IC Output 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8796GTJ+T Models |
Category | Voltage - Input 2V ~ 26V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 32-WFQFN Exposed Pad |
Part Status Discontinued at DigiKey | Supplier Device Package 32-TQFN (5x5) |
Applications Controller, Intel IMVP-6, IMVP-6+ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,85884 € | 24 647,10 € |
| Unit Price without VAT: | 9,85884 € |
|---|---|
| Unit Price with VAT: | 11,83061 € |

