
MAX8760ETL+ | |
|---|---|
DigiKey Part Number | 505-MAX8760ETL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8760ETL+ |
Description | IC REG CTRLR VID 2OUT 40TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quick-PWM™ Controller, 6-Bit VID AMD Mobile Turion™ Voltage Regulator IC 2 Output 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8760ETL+ Models |
Category | Number of Outputs 2 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Output 0.38V ~ 1.55V |
Series | Operating Temperature 0°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-WFQFN Exposed Pad |
Applications Controller, 6-Bit VID AMD Mobile Turion™ | Supplier Device Package 40-TQFN (6x6) |
Voltage - Input 4V ~ 28V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,05880 € | 402,94 € |
| Unit Price without VAT: | 8,05880 € |
|---|---|
| Unit Price with VAT: | 9,67056 € |

