
MAX8753ETI+ | |
|---|---|
DigiKey Part Number | MAX8753ETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8753ETI+ |
Description | IC REG CONV TFT LCD 4OUT 28TQFN |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 4 Output 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8753ETI+ Models |
Category | Voltage - Output 2.6V ~ 13V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-WFQFN Exposed Pad |
Applications Converter, TFT LCD | Supplier Device Package 28-TQFN (5x5) |
Voltage - Input 2.6V ~ 5.5V | Base Product Number |
Number of Outputs 4 |

