CCFL Controller Controller 30kHz ~ 80kHz Yes 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8722CEEG+

DigiKey Part Number
MAX8722CEEG+-ND
Manufacturer
Manufacturer Product Number
MAX8722CEEG+
Description
IC CCFL CNTRL 80KHZ 24QSOP
Customer Reference
Detailed Description
CCFL Controller Controller 30kHz ~ 80kHz Yes 24-QSOP
EDA/CAD Models
MAX8722CEEG+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1 mA
Manufacturer
Analog Devices Inc./Maxim Integrated
Dimming
Yes
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
CCFL Controller
Package / Case
24-SSOP (0.154", 3.90mm Width)
Frequency
30kHz ~ 80kHz
Supplier Device Package
24-QSOP
Voltage - Supply
4.6V ~ 28V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable