
MAX860ISA+T | |
---|---|
DigiKey Part Number | MAX860ISA+TTR-ND - Tape & Reel (TR) MAX860ISA+TCT-ND - Cut Tape (CT) MAX860ISA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX860ISA+T |
Description | IC REG CHARG PUMP INV 50MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 50mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX860ISA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V, 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6kHz, 50kHz, 130kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,74000 € | 4,74 € |
10 | 3,62700 € | 36,27 € |
25 | 3,34800 € | 83,70 € |
100 | 3,04100 € | 304,10 € |
250 | 2,89468 € | 723,67 € |
500 | 2,80646 € | 1 403,23 € |
1 000 | 2,73386 € | 2 733,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 2,65723 € | 6 643,08 € |
Unit Price without VAT: | 4,74000 € |
---|---|
Unit Price with VAT: | 5,68800 € |